VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y334JXXAT

DigiKey Part Number
720-VJ1206Y334JXXATTR-ND - Tape & Reel (TR)
720-VJ1206Y334JXXATCT-ND - Cut Tape (CT)
720-VJ1206Y334JXXATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y334JXXAT
Description
CAP CER 0.33UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y334JXXAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,533
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.40000$6.40
10$4.00700$40.07
50$3.07740$153.87
100$2.79010$279.01
500$2.30680$1,153.40
1,000$2.15728$2,157.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.67669$5,030.07
6,000$1.59987$9,599.22
9,000$1.56139$14,052.51
15,000$1.53340$23,001.00
Manufacturers Standard Package