



CC1206KKX7R8BB334 | |
|---|---|
DigiKey Part Number | 311-1180-2-ND - Tape & Reel (TR) 311-1180-1-ND - Cut Tape (CT) 311-1180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R8BB334 |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R8BB334 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.033" (0.85mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.19200 | $11.92 |
| 50 | $0.85840 | $42.92 |
| 100 | $0.75560 | $75.56 |
| 500 | $0.58356 | $291.78 |
| 1,000 | $0.53045 | $530.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44286 | $1,328.58 |
| 6,000 | $0.41236 | $2,474.16 |
| 9,000 | $0.39710 | $3,573.90 |
| 15,000 | $0.38019 | $5,702.85 |
| 21,000 | $0.37031 | $7,776.51 |
| 30,000 | $0.36080 | $10,824.00 |

