Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206Y333KXJCW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y333KXJCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y333KXJCW1BC |
Description | CAP CER 0.033UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y333KXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206H333KXAAT | Vishay Vitramon | 0 | VJ1206H333KXAAT-ND | $1.43976 | Upgrade |
| VJ1206H333KXAMT | Vishay Vitramon | 0 | VJ1206H333KXAMT-ND | $1.43976 | Upgrade |
| VJ1206Y333JXAAC | Vishay Vitramon | 5,679 | 720-VJ1206Y333JXAACCT-ND | $3.70000 | Upgrade |
| VJ1206Y333JXAAP | Vishay Vitramon | 0 | VJ1206Y333JXAAP-ND | $0.76037 | Upgrade |
| VJ1206Y333JXACW1BC | Vishay Vitramon | 0 | VJ1206Y333JXACW1BC-ND | $0.77381 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.54116 | $2,164.64 |


