VJ1206Y333JXAMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.79079
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.76037
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.79079
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.76037
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.24146
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.28443
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.98987
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.02652
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $6.50522
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 5,679
Unit Price: $3.70000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.76037
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.79079
Datasheet

Direct


KEMET
In Stock: 11,116
Unit Price: $3.70000
Datasheet
0.033 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y333JXAMP

DigiKey Part Number
VJ1206Y333JXAMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y333JXAMP
Description
CAP CER 0.033UF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y333JXAMP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y333JXBACVishay Vitramon0VJ1206Y333JXBAC-ND$0.79079Upgrade
VJ1206Y333JXBAPVishay Vitramon0VJ1206Y333JXBAP-ND$0.76037Upgrade
VJ1206Y333JXBMCVishay Vitramon0VJ1206Y333JXBMC-ND$0.79079Upgrade
VJ1206Y333JXBMPVishay Vitramon0VJ1206Y333JXBMP-ND$0.76037Upgrade
GA1206Y333JBABR31GVishay Vitramon0GA1206Y333JBABR31G-ND$1.24146Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.76037$7,603.70
Manufacturers Standard Package