VJ1206Y333JXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.79079
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.76037
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.79079
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.76037
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.72503
Datasheet

Direct


YAGEO
In Stock: 9,373
Unit Price: $1.97000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.51093
Datasheet

Direct


KYOCERA AVX
In Stock: 14,134
Unit Price: $2.63000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.23762
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,530
Unit Price: $4.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.25187
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.32165
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.31419
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.25805
Datasheet
0.033 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y333JXBCW1BC

DigiKey Part Number
VJ1206Y333JXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y333JXBCW1BC
Description
CAP CER 0.033UF 100V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y333JXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206Y333JXBACVishay Vitramon0VJ1206Y333JXBAC-ND$0.79079Upgrade
VJ1206Y333JXBAPVishay Vitramon0VJ1206Y333JXBAP-ND$0.76037Upgrade
VJ1206Y333JXBMCVishay Vitramon0VJ1206Y333JXBMC-ND$0.79079Upgrade
VJ1206Y333JXBMPVishay Vitramon0VJ1206Y333JXBMP-ND$0.76037Upgrade
VJ1206Y333JXBPW1BCVishay Vitramon0VJ1206Y333JXBPW1BC-ND$0.72503Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.80302$3,212.08
Manufacturers Standard Package