Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ1206Y332KXBCW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y332KXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y332KXBCW1BC |
Description | CAP CER 3300PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y332KXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y332JXBCW1BC | Vishay Vitramon | 0 | VJ1206Y332JXBCW1BC-ND | $163.87600 | Upgrade |
| VJ1206Y332JXBPW1BC | Vishay Vitramon | 0 | VJ1206Y332JXBPW1BC-ND | $148.36293 | Upgrade |
| VJ1206Y332KXBAC | Vishay Vitramon | 0 | VJ1206Y332KXBAC-ND | $130.20283 | Upgrade |
| VJ1206Y332KXBMC | Vishay Vitramon | 0 | VJ1206Y332KXBMC-ND | $130.20283 | Upgrade |
| VJ1206A332FXBAT | Vishay Vitramon | 2,802 | 720-VJ1206A332FXBATCT-ND | $3,639.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43190 | $1,727.60 |


