VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A332JXBAT

DigiKey Part Number
720-VJ1206A332JXBATTR-ND - Tape & Reel (TR)
720-VJ1206A332JXBATCT-ND - Cut Tape (CT)
720-VJ1206A332JXBATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A332JXBAT
Description
CAP CER 3300PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A332JXBAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,470
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$2.40700$24.07
50$1.77520$88.76
100$1.48160$148.16
500$1.30062$650.31
1,000$1.20338$1,203.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.96879$2,906.37
6,000$0.92285$5,537.10
9,000$0.91897$8,270.73
15,000$0.91455$13,718.25
21,000$0.91189$19,149.69
30,000$0.87150$26,145.00
36,000$0.87029$31,330.44
Manufacturers Standard Package