Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

VJ1206Y332KXBAC | |
|---|---|
DigiKey Part Number | VJ1206Y332KXBAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y332KXBAC |
Description | CAP CER 3300PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y332KXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A332FXBAT | Vishay Vitramon | 2,802 | 720-VJ1206A332FXBATCT-ND | $19.57000 | Similar |
| VJ1206A332FXBMT | Vishay Vitramon | 0 | VJ1206A332FXBMT-ND | $7.29143 | Similar |
| VJ1206A332GXBAT | Vishay Vitramon | 0 | VJ1206A332GXBAT-ND | $5.92167 | Similar |
| VJ1206A332GXCAT | Vishay Vitramon | 0 | VJ1206A332GXCAT-ND | $2.71476 | Similar |
| VJ1206A332JXBAR | Vishay Vitramon | 0 | VJ1206A332JXBAR-ND | $1.11319 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.70020 | $4,201.20 |



