VJ1206A332KXBMT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 5,944
Unit Price: $16.91000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $6.06540
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.94836
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.31412
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.94408
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,490
Unit Price: $4.02000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.94408
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.98882
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.45496
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.60137
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.60137
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.86510
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.90667
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.68808
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A332KXBMT

DigiKey Part Number
VJ1206A332KXBMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A332KXBMT
Description
CAP CER 3300PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A332KXBMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.97268$5,836.08