Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ1206A332GXBPW1BC | |
|---|---|
DigiKey Part Number | VJ1206A332GXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A332GXBPW1BC |
Description | CAP CER 3300PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A332GXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A332FXBAT | Vishay Vitramon | 2,802 | 720-VJ1206A332FXBATCT-ND | $19.57000 | Upgrade |
| VJ1206A332FXBCW1BC | Vishay Vitramon | 0 | VJ1206A332FXBCW1BC-ND | $3.82857 | Upgrade |
| VJ1206A332FXBMT | Vishay Vitramon | 0 | VJ1206A332FXBMT-ND | $7.29143 | Upgrade |
| VJ1206A332FXBPW1BC | Vishay Vitramon | 0 | VJ1206A332FXBPW1BC-ND | $3.59250 | Upgrade |
| VJ1206A332GXBAT | Vishay Vitramon | 0 | VJ1206A332GXBAT-ND | $5.92167 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $2.90802 | $43,620.30 |





