Direct
Direct
Direct

CC1206GRNPO0BN332 | |
|---|---|
DigiKey Part Number | 13-CC1206GRNPO0BN332TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206GRNPO0BN332 |
Description | CAP CER 3300PF 100V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206GRNPO0BN332 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C332G1GACTU | KEMET | 0 | 399-C1206C332G1GACTUTR-ND | $4.41149 | Direct |
| VJ1206A332GXBCW1BC | Vishay Vitramon | 0 | VJ1206A332GXBCW1BC-ND | $3.11237 | Direct |
| VJ1206A332GXBPW1BC | Vishay Vitramon | 0 | VJ1206A332GXBPW1BC-ND | $2.90802 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.93881 | $3,755.24 |



