VJ1206Y274KXJTW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.75640
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.03541
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.26149
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.58222
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.81751
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.89484
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.19021
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.32891
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.00850
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.65681
Datasheet

Direct


YAGEO
In Stock: 7,900
Unit Price: $2.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23,247
Unit Price: $2.53000
Datasheet

Upgrade


KEMET
In Stock: 991
Unit Price: $6.37000
Datasheet

Upgrade


KEMET
In Stock: 12,464
Unit Price: $4.98000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.27249
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y274KXJTW1BC

DigiKey Part Number
VJ1206Y274KXJTW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y274KXJTW1BC
Description
CAP CER 0.27UF 16V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.27 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y274KXJTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.12923$3,387.69
Manufacturers Standard Package