Upgrade
Direct
Direct
Upgrade

12065C274KAT2A | |
|---|---|
DigiKey Part Number | 478-1561-2-ND - Tape & Reel (TR) 478-1561-1-ND - Cut Tape (CT) 478-1561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C274KAT2A |
Description | CAP CER 0.27UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C274KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.54600 | $15.46 |
| 50 | $1.12800 | $56.40 |
| 100 | $1.00060 | $100.06 |
| 500 | $0.78400 | $392.00 |
| 1,000 | $0.71733 | $717.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.66245 | $1,324.90 |
| 4,000 | $0.61735 | $2,469.40 |
| 6,000 | $0.59476 | $3,568.56 |
| 10,000 | $0.56973 | $5,697.30 |
| 14,000 | $0.55510 | $7,771.40 |
| 20,000 | $0.54104 | $10,820.80 |




