
C1206C274K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C274K1RACTUTR-ND - Tape & Reel (TR) 399-C1206C274K1RACTUCT-ND - Cut Tape (CT) 399-C1206C274K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C274K1RACTU |
Description | CAP CER 0.27UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C274K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.22600 | $42.26 |
| 50 | $3.24740 | $162.37 |
| 100 | $2.94490 | $294.49 |
| 500 | $2.43504 | $1,217.52 |
| 1,000 | $2.27744 | $2,277.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.11098 | $5,277.45 |
| 5,000 | $2.01067 | $10,053.35 |
| 7,500 | $1.96042 | $14,703.15 |
| 12,500 | $1.90472 | $23,809.00 |
| 17,500 | $1.87216 | $32,762.80 |
| 25,000 | $1.84083 | $46,020.75 |

