
12065C274JAT2A | |
|---|---|
DigiKey Part Number | 478-12065C274JAT2ATR-ND - Tape & Reel (TR) 478-12065C274JAT2ACT-ND - Cut Tape (CT) 478-12065C274JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C274JAT2A |
Description | CAP CER 0.27UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C274JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.44200 | $24.42 |
| 50 | $1.82520 | $91.26 |
| 100 | $1.63440 | $163.44 |
| 500 | $1.31346 | $656.73 |
| 1,000 | $1.21440 | $1,214.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.13293 | $2,265.86 |
| 4,000 | $1.06588 | $4,263.52 |
| 6,000 | $1.03231 | $6,193.86 |
| 10,000 | $0.99510 | $9,951.00 |
| 14,000 | $0.97335 | $13,626.90 |
| 20,000 | $0.95242 | $19,048.40 |

