Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ1206Y104KXXCW1BC | |
|---|---|
DigiKey Part Number | 720-1805-2-ND - Tape & Reel (TR) 720-1805-1-ND - Cut Tape (CT) 720-1805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y104KXXCW1BC |
Description | CAP CER 0.1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y104KXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206H104JXAAT | Vishay Vitramon | 46 | 720-VJ1206H104JXAATCT-ND | $8.30000 | Upgrade |
| VJ1206H104JXAMT | Vishay Vitramon | 0 | VJ1206H104JXAMT-ND | $2.49598 | Upgrade |
| VJ1206H104JXXAT | Vishay Vitramon | 0 | VJ1206H104JXXAT-ND | $2.37699 | Upgrade |
| VJ1206H104KXAAT | Vishay Vitramon | 0 | VJ1206H104KXAAT-ND | $2.37699 | Upgrade |
| VJ1206Y104JXACW1BC | Vishay Vitramon | 3,618 | 720-VJ1206Y104JXACW1BCCT-ND | $3.45000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.53700 | $15.37 |
| 50 | $1.11980 | $55.99 |
| 100 | $0.99230 | $99.23 |
| 500 | $0.77676 | $388.38 |
| 1,000 | $0.71042 | $710.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.61094 | $2,443.76 |
| 8,000 | $0.57401 | $4,592.08 |
| 12,000 | $0.55551 | $6,666.12 |
| 20,000 | $0.53502 | $10,700.40 |
| 28,000 | $0.52304 | $14,645.12 |
| 40,000 | $0.51152 | $20,460.80 |


