VJ0805Y333KXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.13139
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.03861
Datasheet

Upgrade


Vishay Vitramon
In Stock: 580
Unit Price: $3.45000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.60178
Datasheet

Upgrade


Vishay Vitramon
In Stock: 167
Unit Price: $2.47000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.62626
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.60178
Datasheet

Upgrade


Vishay Vitramon
In Stock: 36,824
Unit Price: $2.47000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.68687
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.71267
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.56381
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.71267
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.62214
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.70442
Datasheet
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y333KXAPW1BC

DigiKey Part Number
VJ0805Y333KXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y333KXAPW1BC
Description
CAP CER 0.033UF 50V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y333KXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805H333JXAMTVishay Vitramon0VJ0805H333JXAMT-ND$1.13139Upgrade
VJ0805H333KXAMTVishay Vitramon0VJ0805H333KXAMT-ND$1.03861Upgrade
VJ0805Y333JXAACVishay Vitramon580720-VJ0805Y333JXAACCT-ND$3.45000Upgrade
VJ0805Y333JXAAPVishay Vitramon0VJ0805Y333JXAAP-ND$0.60178Upgrade
VJ0805Y333JXACW1BCVishay Vitramon167720-VJ0805Y333JXACW1BCCT-ND$2.47000Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.32899$4,934.85
Manufacturers Standard Package