
VJ0805Y333JXAPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805Y333JXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y333JXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y333JXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y333JXAPW1BC |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y333JXAPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.30900 | $13.09 |
50 | $0.94840 | $47.42 |
100 | $0.83800 | $83.80 |
500 | $0.57098 | $285.49 |
1,000 | $0.51088 | $510.88 |
2,500 | $0.49461 | $1,236.53 |
5,000 | $0.48124 | $2,406.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.39817 | $5,972.55 |
30,000 | $0.39542 | $11,862.60 |
45,000 | $0.39092 | $17,591.40 |
75,000 | $0.37931 | $28,448.25 |
105,000 | $0.37252 | $39,114.60 |
150,000 | $0.36680 | $55,020.00 |
180,000 | $0.36289 | $65,320.20 |