VJ0805Y333JXAAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.13139
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.68687
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.71267
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.56381
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.71267
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.69896
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.72759
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 5,980
Unit Price: $2.88000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.62131
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $7.38820
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 580
Unit Price: $3.45000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.62626
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.60178
Datasheet

Direct


KEMET
In Stock: 7,305
Unit Price: $3.45000
Datasheet
0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y333JXAAP

DigiKey Part Number
VJ0805Y333JXAAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y333JXAAP
Description
CAP CER 0.033UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y333JXAAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805H333JXAMTVishay Vitramon0VJ0805H333JXAMT-ND$1.13139Upgrade
VJ0805Y333JXBARVishay Vitramon0VJ0805Y333JXBAR-ND$0.68687Upgrade
VJ0805Y333JXBATVishay Vitramon0VJ0805Y333JXBAT-ND$0.71267Upgrade
VJ0805Y333JXBMRVishay Vitramon0VJ0805Y333JXBMR-ND$0.56381Upgrade
VJ0805Y333JXBMTVishay Vitramon0VJ0805Y333JXBMT-ND$0.71267Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.60178$6,017.80
Manufacturers Standard Package