
VJ0805Y333JXAAC | |
---|---|
DigiKey Part Number | 720-VJ0805Y333JXAACTR-ND - Tape & Reel (TR) 720-VJ0805Y333JXAACCT-ND - Cut Tape (CT) 720-VJ0805Y333JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y333JXAAC |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y333JXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $1.97600 | $19.76 |
50 | $1.33360 | $66.68 |
100 | $0.93270 | $93.27 |
500 | $0.80130 | $400.65 |
1,000 | $0.73676 | $736.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64934 | $1,948.02 |
6,000 | $0.60197 | $3,611.82 |