Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y103JXBCW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y103JXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103JXBCW1BC |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103JXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y103JXBAC | Vishay Vitramon | 4,571 | 720-VJ0805Y103JXBACCT-ND | $2.47000 | Upgrade |
| VJ0805Y103JXBAP | Vishay Vitramon | 0 | VJ0805Y103JXBAP-ND | $0.49094 | Upgrade |
| VJ0805Y103JXBMC | Vishay Vitramon | 0 | VJ0805Y103JXBMC-ND | $0.51190 | Upgrade |
| VJ0805Y103JXBMP | Vishay Vitramon | 0 | VJ0805Y103JXBMP-ND | $0.49094 | Upgrade |
| VJ0805Y103JXCAC | Vishay Vitramon | 0 | VJ0805Y103JXCAC-ND | $1.07108 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.46476 | $1,859.04 |






