VJ0805Y103JXBMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.97229
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.92822
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.97229
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.92822
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.48545
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.51097
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.47167
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.44783
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $8.25155
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 92
Unit Price: $2.12000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.39558
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.39558
Datasheet

Direct


KEMET
In Stock: 6,182
Unit Price: $3.10000
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y103JXBMC

DigiKey Part Number
VJ0805Y103JXBMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y103JXBMC
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y103JXBMC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.41704$2,502.24