Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B103J101CT | |
|---|---|
DigiKey Part Number | 1292-0805B103J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B103J101CT |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B103J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103J1RACTU | KEMET | 11,764 | 399-C0805C103J1RACTUCT-ND | $3.29000 | Parametric Equivalent |
| C0805C103J1RAL9017TU | KEMET | 0 | 399-C0805C103J1RAL9017TUTR-ND | $0.92519 | Parametric Equivalent |
| C0805C103J1RALTU | KEMET | 3,654 | 399-C0805C103J1RALTUCT-ND | $3.78000 | Parametric Equivalent |
| C0805C103J1REC7210 | KEMET | 0 | C0805C103J1REC7210-ND | $0.30679 | Parametric Equivalent |
| C0805C103J1RECAUTO | KEMET | 0 | C0805C103J1RECAUTO-ND | $0.40596 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08080 | $323.20 |




