6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A6R8CXACW1BC

DigiKey Part Number
720-VJ0805A6R8CXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A6R8CXACW1BCCT-ND - Cut Tape (CT)
720-VJ0805A6R8CXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A6R8CXACW1BC
Description
CAP CER 6.8PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A6R8CXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A6R8BXACW1BCVishay Vitramon213720-VJ0805A6R8BXACW1BCCT-ND$2.22000Upgrade
KGM21BCG1H6R8CTKYOCERA AVX3,934478-KGM21BCG1H6R8CT-ND$2.47000Direct
AC0805CRNPO9BN6R8YAGEO1,99413-AC0805CRNPO9BN6R8CT-ND$1.23000Parametric Equivalent
CC0805CRNPO9BN6R8YAGEO14,191311-1831-1-ND$0.99000Parametric Equivalent
GMC21CG6R8C50NTCal-Chip Electronics, Inc.3,9004713-GMC21CG6R8C50NTCT-ND$1.15000Parametric Equivalent
In-Stock: 2,124
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.90400$9.04
50$0.64300$32.15
100$0.56240$56.24
500$0.42718$213.59
1,000$0.38567$385.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.32358$1,294.32
8,000$0.30054$2,404.32
12,000$0.28900$3,468.00
20,000$0.27622$5,524.40
28,000$0.26875$7,525.00
40,000$0.26157$10,462.80
Manufacturers Standard Package