
KGM21BCG1H6R8CT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H6R8CTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H6R8CT-ND - Cut Tape (CT) 478-KGM21BCG1H6R8CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H6R8CT |
Description | CAP CER 6.8PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H6R8CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.47200 | $14.72 |
| 50 | $1.07200 | $53.60 |
| 100 | $0.94960 | $94.96 |
| 500 | $0.74224 | $371.12 |
| 1,000 | $0.67827 | $678.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35246 | $1,409.84 |
| 8,000 | $0.32795 | $2,623.60 |
| 12,000 | $0.31567 | $3,788.04 |
| 20,000 | $0.30207 | $6,041.40 |
| 28,000 | $0.29413 | $8,235.64 |
| 40,000 | $0.28649 | $11,459.60 |

