
CC0805CRNPO9BN6R8 | |
|---|---|
DigiKey Part Number | 311-1831-2-ND - Tape & Reel (TR) 311-1831-1-ND - Cut Tape (CT) 311-1831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO9BN6R8 |
Description | CAP CER 6.8PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO9BN6R8 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.52600 | $5.26 |
| 50 | $0.36180 | $18.09 |
| 100 | $0.31320 | $31.32 |
| 500 | $0.23070 | $115.35 |
| 1,000 | $0.20554 | $205.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15979 | $639.16 |
| 8,000 | $0.14648 | $1,171.84 |
| 12,000 | $0.13981 | $1,677.72 |
| 20,000 | $0.13244 | $2,648.80 |
| 28,000 | $0.12812 | $3,587.36 |
| 40,000 | $0.12398 | $4,959.20 |

