
GMC21CG6R8C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG6R8C50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG6R8C50NTCT-ND - Cut Tape (CT) 4713-GMC21CG6R8C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG6R8C50NT |
Description | CAP0805 COG 6.8PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805CRNPO9BN6R8 | YAGEO | 1,994 | 13-AC0805CRNPO9BN6R8CT-ND | $1.23000 | Parametric Equivalent |
| CC0805CRNPO9BN6R8 | YAGEO | 14,191 | 311-1831-1-ND | $0.99000 | Parametric Equivalent |
| VJ0805A6R8CXACW1BC | Vishay Vitramon | 4,144 | 720-VJ0805A6R8CXACW1BCCT-ND | $1.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.62500 | $6.25 |
| 50 | $0.43900 | $21.95 |
| 100 | $0.38070 | $38.07 |
| 500 | $0.28446 | $142.23 |
| 1,000 | $0.25478 | $254.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21041 | $841.64 |
| 8,000 | $0.19397 | $1,551.76 |
| 12,000 | $0.18574 | $2,228.88 |
| 20,000 | $0.17662 | $3,532.40 |
| 28,000 | $0.17130 | $4,796.40 |
| 40,000 | $0.16618 | $6,647.20 |

