
VJ0805A6R8CXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A6R8CXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A6R8CXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A6R8CXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A6R8CXACW1BC |
Description | CAP CER 6.8PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A6R8CXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H6R8CT | KYOCERA AVX | 3,934 | 478-KGM21BCG1H6R8CT-ND | $2.47000 | Direct |
| AC0805CRNPO9BN6R8 | YAGEO | 1,994 | 13-AC0805CRNPO9BN6R8CT-ND | $1.23000 | Parametric Equivalent |
| CC0805CRNPO9BN6R8 | YAGEO | 14,191 | 311-1831-1-ND | $0.99000 | Parametric Equivalent |
| GMC21CG6R8C50NT | Cal-Chip Electronics, Inc. | 3,900 | 4713-GMC21CG6R8C50NTCT-ND | $1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.90400 | $9.04 |
| 50 | $0.64300 | $32.15 |
| 100 | $0.56240 | $56.24 |
| 500 | $0.42718 | $213.59 |
| 1,000 | $0.38567 | $385.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32358 | $1,294.32 |
| 8,000 | $0.30054 | $2,404.32 |
| 12,000 | $0.28900 | $3,468.00 |
| 20,000 | $0.27622 | $5,524.40 |
| 28,000 | $0.26875 | $7,525.00 |
| 40,000 | $0.26157 | $10,462.80 |

