0.047 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y473JXJPW1BC

DigiKey Part Number
720-VJ0603Y473JXJPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y473JXJPW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y473JXJPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y473JXJPW1BC
Description
CAP CER 0.047UF 16V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y473JXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y473JXXACVishay Vitramon7,000720-VJ0603Y473JXXACCT-ND$2.63000Upgrade
VJ0603Y473JXXCW1BCVishay Vitramon7,633720-1696-1-ND$1.23000Upgrade
KGM15AR71C473JTKYOCERA AVX8,017478-KGM15AR71C473JTCT-ND$1.73000Direct
C0603C473J4RACTUKEMET19,509399-C0603C473J4RACTUCT-ND$1.40000Parametric Equivalent
C0603X473J4RECAUTOKEMET37,589399-C0603X473J4RECAUTOCT-ND$1.97000Parametric Equivalent
In-Stock: 13,515
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.69900$6.99
50$0.48840$24.42
100$0.42510$42.51
500$0.31818$159.09
1,000$0.28537$285.37
2,500$0.25089$627.23
5,000$0.23014$1,150.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.20452$3,067.80
30,000$0.19200$5,760.00
45,000$0.18572$8,357.40
75,000$0.17877$13,407.75
105,000$0.17471$18,344.55
150,000$0.17080$25,620.00
Manufacturers Standard Package