


C0603C473J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C473J4RACTUTR-ND - Tape & Reel (TR) 399-C0603C473J4RACTUCT-ND - Cut Tape (CT) 399-C0603C473J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473J4RACTU |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473J4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C473J1RACTU | KEMET | 2,480 | 399-C0603C473J1RACTUCT-ND | $3.95000 | Upgrade |
| C0603X473J4RECAUTO | KEMET | 37,589 | 399-C0603X473J4RECAUTOCT-ND | $1.97000 | Parametric Equivalent |
| C0603X473J4RECAUTO7411 | KEMET | 3,920 | 399-C0603X473J4RECAUTO7411CT-ND | $1.97000 | Parametric Equivalent |
| KGM15AR71C473JT | KYOCERA AVX | 8,017 | 478-KGM15AR71C473JTCT-ND | $1.73000 | Direct |
| CC0603JRX7R8BB473 | YAGEO | 2,275 | 311-4002-1-ND | $0.90000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.77300 | $7.73 |
| 50 | $0.54260 | $27.13 |
| 100 | $0.47360 | $47.36 |
| 500 | $0.35648 | $178.24 |
| 1,000 | $0.32064 | $320.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26687 | $1,067.48 |
| 8,000 | $0.24693 | $1,975.44 |
| 12,000 | $0.23696 | $2,843.52 |
| 20,000 | $0.22591 | $4,518.20 |
| 28,000 | $0.21945 | $6,144.60 |
| 40,000 | $0.21324 | $8,529.60 |

