
KGM15AR71C473JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C473JTTR-ND - Tape & Reel (TR) 478-KGM15AR71C473JTCT-ND - Cut Tape (CT) 478-KGM15AR71C473JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C473JT |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C473JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.97800 | $9.78 |
| 50 | $0.69880 | $34.94 |
| 100 | $0.61250 | $61.25 |
| 500 | $0.46796 | $233.98 |
| 1,000 | $0.42341 | $423.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35677 | $1,427.08 |
| 8,000 | $0.33205 | $2,656.40 |
| 12,000 | $0.31966 | $3,835.92 |
| 20,000 | $0.30594 | $6,118.80 |
| 28,000 | $0.29792 | $8,341.76 |
| 40,000 | $0.29021 | $11,608.40 |

