


C0603X473J4RECAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603X473J4RECAUTO7411TR-ND - Tape & Reel (TR) 399-C0603X473J4RECAUTO7411CT-ND - Cut Tape (CT) 399-C0603X473J4RECAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X473J4RECAUTO7411 |
Description | CAP CER 0603 47NF 16V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X473J4RECAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X473J4RECAUTO | KEMET | 37,589 | 399-C0603X473J4RECAUTOCT-ND | $1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.13500 | $11.35 |
| 50 | $0.81220 | $40.61 |
| 100 | $0.71440 | $71.44 |
| 500 | $0.55034 | $275.17 |
| 1,000 | $0.49954 | $499.54 |
| 2,500 | $0.44613 | $1,115.33 |
| 5,000 | $0.41395 | $2,069.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.37423 | $5,613.45 |
| 30,000 | $0.35479 | $10,643.70 |
| 45,000 | $0.34506 | $15,527.70 |
| 75,000 | $0.33427 | $25,070.25 |
| 105,000 | $0.32796 | $34,435.80 |
| 150,000 | $0.32189 | $48,283.50 |

