VJ0603Y333KXJAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 112,138
Unit Price: $2.37000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.43805
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.42835
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.37605
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.36753
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4,152
Unit Price: $2.12000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 77,732
Unit Price: $1.88000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9,963
Unit Price: $1.71000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.46138
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.47170
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.38340
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.37474
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.54480
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.32666
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y333KXJAP

DigiKey Part Number
VJ0603Y333KXJAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y333KXJAP
Description
CAP CER 0.033UF 16V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y333KXJAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.31910$3,191.00
Manufacturers Standard Package