VJ0603A8R2CXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.24538
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3,900
Unit Price: $2.06000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.40090
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.14780
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.12162
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.32899
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.29065
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.64000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.06351
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.05340
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.54326
Datasheet

Parametric Equivalent


YAGEO
In Stock: 126
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2,539
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.10378
Datasheet
8.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A8R2CXBCW1BC

DigiKey Part Number
VJ0603A8R2CXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A8R2CXBCW1BC
Description
CAP CER 8.2PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A8R2CXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A8R2BXBACVishay Vitramon0VJ0603A8R2BXBAC-ND$1.24538Upgrade
VJ0603A8R2BXBCW1BCVishay Vitramon3,900720-VJ0603A8R2BXBCW1BCCT-ND$2.06000Upgrade
VJ0603A8R2BXBPW1BCVishay Vitramon0VJ0603A8R2BXBPW1BC-ND$0.40090Upgrade
VJ0603A8R2CXBACVishay Vitramon0VJ0603A8R2CXBAC-ND$2.14780Upgrade
VJ0603A8R2CXBAPVishay Vitramon0VJ0603A8R2CXBAP-ND$2.12162Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37340$1,493.60
Manufacturers Standard Package