VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A8R2BXBCW1BC

DigiKey Part Number
720-VJ0603A8R2BXBCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A8R2BXBCW1BCCT-ND - Cut Tape (CT)
720-VJ0603A8R2BXBCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A8R2BXBCW1BC
Description
CAP CER 8.2PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A8R2BXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.41464$1,658.56
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.05900$10.59
100$0.69220$69.22
1,000$0.49135$491.35
Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.31400$13.14
50$0.92300$46.15
100$0.74470$74.47
500$0.55326$276.63
1,000$0.48412$484.12
* All Digi-Reel orders will add a $55.00 reeling fee.