
GMC10CG8R2B100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG8R2B100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG8R2B100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG8R2B100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG8R2B100NTD |
Description | CAP0603 COG 8.2PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.26600 | $12.66 |
| 50 | $0.91420 | $45.71 |
| 100 | $0.80740 | $80.74 |
| 500 | $0.62714 | $313.57 |
| 1,000 | $0.57148 | $571.48 |
| 2,500 | $0.51286 | $1,282.15 |
| 5,000 | $0.47759 | $2,387.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.44855 | $4,485.50 |
| 20,000 | $0.42466 | $8,493.20 |
| 30,000 | $0.41269 | $12,380.70 |
| 50,000 | $0.39943 | $19,971.50 |
| 70,000 | $0.39167 | $27,416.90 |
| 100,000 | $0.38421 | $38,421.00 |

