
KGM15ACG2A8R2BT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A8R2BTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A8R2BTCT-ND - Cut Tape (CT) 478-KGM15ACG2A8R2BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A8R2BT |
Description | CAP CER 8.2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A8R2BT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C829B1GACTU | KEMET | 3,629 | 399-9981-1-ND | $6.82000 | Direct |
| VJ0603A8R2BXBCW1BC | Vishay Vitramon | 3,900 | 720-VJ0603A8R2BXBCW1BCCT-ND | $2.06000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.82800 | $28.28 |
| 50 | $2.13100 | $106.55 |
| 100 | $1.91560 | $191.56 |
| 500 | $1.55172 | $775.86 |
| 1,000 | $1.43934 | $1,439.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.27086 | $5,083.44 |
| 8,000 | $1.20825 | $9,666.00 |
| 12,000 | $1.17688 | $14,122.56 |
| 20,000 | $1.14213 | $22,842.60 |
| 28,000 | $1.12180 | $31,410.40 |
| 40,000 | $1.10225 | $44,090.00 |

