



GCM1885C2A8R2BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A8R2BA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A8R2BA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A8R2BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A8R2BA16D |
Description | CAP CER 8.2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A8R2BA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.92900 | $9.29 |
| 50 | $0.66100 | $33.05 |
| 100 | $0.57960 | $57.96 |
| 500 | $0.40630 | $203.15 |
| 1,000 | $0.36923 | $369.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29135 | $1,165.40 |
| 8,000 | $0.25399 | $2,031.92 |
| 12,000 | $0.24837 | $2,980.44 |
| 20,000 | $0.24689 | $4,937.80 |
| 28,000 | $0.24172 | $6,768.16 |
| 40,000 | $0.24086 | $9,634.40 |
| 48,000 | $0.24044 | $11,541.12 |
| 96,000 | $0.23901 | $22,944.96 |
| 100,000 | $0.23893 | $23,893.00 |

