Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0603A8R2CXBAC | |
|---|---|
DigiKey Part Number | VJ0603A8R2CXBAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A8R2CXBAC |
Description | CAP CER 8.2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A8R2CXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A8R2BXBAC | Vishay Vitramon | 0 | VJ0603A8R2BXBAC-ND | $1.24538 | Upgrade |
| GA0603D8R2CXBAC31M | Vishay Vitramon | 0 | 720-GA0603D8R2CXBAC31MTR-ND | $0.62864 | Parametric Equivalent |
| GA0603D8R2CXBAP31M | Vishay Vitramon | 0 | 720-GA0603D8R2CXBAP31MTR-ND | $0.61765 | Parametric Equivalent |
| VJ0603A8R2CXBAP | Vishay Vitramon | 0 | VJ0603A8R2CXBAP-ND | $2.12162 | Parametric Equivalent |
| C0603C829C1GACTU | KEMET | 0 | 399-C0603C829C1GACTUTR-ND | $1.05340 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $2.14780 | $17,182.40 |




