Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade

KGM15ACG2A8R2CM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A8R2CMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A8R2CM |
Description | CAP CER 8.2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A8R2CM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A8R2C4T2A | KYOCERA AVX | 0 | 06031A8R2C4T2A-ND | $0.52100 | Parametric Equivalent |
| KGM15ACG2A8R2CT | KYOCERA AVX | 0 | 478-KGM15ACG2A8R2CT-ND | $1.64000 | Parametric Equivalent |
| C0603C829C1GACTU | KEMET | 0 | 399-C0603C829C1GACTUTR-ND | $1.05340 | Direct |
| CC0603CRNPO0BN8R2 | YAGEO | 126 | 13-CC0603CRNPO0BN8R2CT-ND | $0.82000 | Direct |
| VJ0603A8R2CXBCW1BC | Vishay Vitramon | 0 | VJ0603A8R2CXBCW1BC-ND | $0.37340 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.29065 | $4,359.75 |





