
VJ0603A6R8CXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A6R8CXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A6R8CXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A6R8CXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A6R8CXACW1BC |
Description | CAP CER 6.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A6R8CXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A6R8BXACW1BC | Vishay Vitramon | 321 | 720-VJ0603A6R8BXACW1BCCT-ND | $1.81000 | Upgrade |
| VJ0603A6R8CXAAC | Vishay Vitramon | 7,006 | 720-VJ0603A6R8CXAACCT-ND | $7.48000 | Upgrade |
| VJ0603A6R8CXBAC | Vishay Vitramon | 7,950 | 720-VJ0603A6R8CXBACCT-ND | $7.48000 | Upgrade |
| KGM15ACG1H6R8CT | KYOCERA AVX | 62 | 478-KGM15ACG1H6R8CT-ND | $0.99000 | Direct |
| AC0603CRNPO9BN6R8 | YAGEO | 7,406 | 13-AC0603CRNPO9BN6R8CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74000 | $7.40 |
| 50 | $0.51800 | $25.90 |
| 100 | $0.45140 | $45.14 |
| 500 | $0.33938 | $169.69 |
| 1,000 | $0.30485 | $304.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25320 | $1,012.80 |
| 8,000 | $0.23406 | $1,872.48 |
| 12,000 | $0.22447 | $2,693.64 |
| 20,000 | $0.21385 | $4,277.00 |
| 28,000 | $0.20765 | $5,814.20 |
| 40,000 | $0.20168 | $8,067.20 |

