
AC0603CRNPO9BN6R8 | |
|---|---|
DigiKey Part Number | 13-AC0603CRNPO9BN6R8TR-ND - Tape & Reel (TR) 13-AC0603CRNPO9BN6R8CT-ND - Cut Tape (CT) 13-AC0603CRNPO9BN6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603CRNPO9BN6R8 |
Description | CAP CER 6.8PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603CRNPO9BN6R8 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39500 | $3.95 |
| 50 | $0.26800 | $13.40 |
| 100 | $0.23020 | $23.02 |
| 500 | $0.16690 | $83.45 |
| 1,000 | $0.14749 | $147.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11301 | $452.04 |
| 8,000 | $0.10284 | $822.72 |
| 12,000 | $0.09775 | $1,173.00 |
| 20,000 | $0.09212 | $1,842.40 |
| 28,000 | $0.08882 | $2,486.96 |
| 40,000 | $0.08566 | $3,426.40 |

