
KGM15ACG1H6R8CT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H6R8CTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H6R8CT-ND - Cut Tape (CT) 478-KGM15ACG1H6R8CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H6R8CT |
Description | CAP CER 6.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H6R8CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.53400 | $5.34 |
| 50 | $0.37000 | $18.50 |
| 100 | $0.31980 | $31.98 |
| 500 | $0.23596 | $117.98 |
| 1,000 | $0.21031 | $210.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17193 | $687.72 |
| 8,000 | $0.15772 | $1,261.76 |
| 12,000 | $0.15060 | $1,807.20 |
| 20,000 | $0.14273 | $2,854.60 |
| 28,000 | $0.13812 | $3,867.36 |
| 40,000 | $0.13370 | $5,348.00 |

