VJ0603A5R6DXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.41199
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.35893
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.80328
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.77128
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.33944
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.29453
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.81477
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.79836
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.15950
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.34041
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.04777
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,458
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.44058
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A5R6DXBCW1BC

DigiKey Part Number
VJ0603A5R6DXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A5R6DXBCW1BC
Description
CAP CER 5.6PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A5R6DXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18620$744.80
Manufacturers Standard Package