Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM15ACG2A5R6DT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A5R6DTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A5R6DT |
Description | CAP CER 5.6PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A5R6DT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A5R6BT | KYOCERA AVX | 1,545 | 478-KGM15ACG2A5R6BTCT-ND | $4.60000 | Upgrade |
| KGM15ACG2A5R6CT | KYOCERA AVX | 4,458 | 478-KGM15ACG2A5R6CT-ND | $1.64000 | Upgrade |
| LD031A5R6DAB2A | KYOCERA AVX | 0 | 478-LD031A5R6DAB2ATR-ND | $1.19596 | Parametric Equivalent |
| 0603J1005P60DCT | Knowles Syfer | 0 | 0603J1005P60DCT-ND | $1.48059 | Direct |
| C0603C569D1GACTU | KEMET | 0 | 399-14991-2-ND | $0.46149 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.34304 | $2,744.32 |






