


885012006092 | |
|---|---|
DigiKey Part Number | 732-12049-2-ND - Tape & Reel (TR) 732-12049-1-ND - Cut Tape (CT) 732-12049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006092 |
Description | CAP CER 5.6PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006092 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40000 | $4.00 |
| 50 | $0.27080 | $13.54 |
| 100 | $0.23330 | $23.33 |
| 500 | $0.17002 | $85.01 |
| 1,000 | $0.15069 | $150.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12162 | $486.48 |
| 8,000 | $0.11086 | $886.88 |
| 12,000 | $0.10548 | $1,265.76 |
| 20,000 | $0.09953 | $1,990.60 |
| 28,000 | $0.09605 | $2,689.40 |
| 40,000 | $0.09270 | $3,708.00 |
| 48,000 | $0.09112 | $4,373.76 |
| 96,000 | $0.08578 | $8,234.88 |
| 100,000 | $0.08550 | $8,550.00 |


