VJ0603A470FXACW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 3,754
Unit Price: $10.52000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.26317
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.26769
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.26317
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.45210
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.40090
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.21114
Datasheet

Direct


YAGEO
In Stock: 48,261
Unit Price: $1.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 3,480
Unit Price: $3.86000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.22399
Datasheet

Direct


KYOCERA AVX
In Stock: 74,107
Unit Price: $1.32000
Datasheet

Similar


KEMET
In Stock: 3,609
Unit Price: $7.81000
Datasheet
47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A470FXACW1BC

DigiKey Part Number
720-VJ0603A470FXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A470FXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A470FXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A470FXACW1BC
Description
CAP CER 47PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A470FXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A470FXAACVishay Vitramon3,754720-VJ0603A470FXAACCT-ND$10.52000Upgrade
VJ0603A470FXAAPVishay Vitramon0VJ0603A470FXAAP-ND$3.26317Upgrade
VJ0603A470FXBACVishay Vitramon0VJ0603A470FXBAC-ND$1.26769Upgrade
VJ0603A470FXBAPVishay Vitramon0VJ0603A470FXBAP-ND$3.26317Upgrade
VJ0603A470FXBCW1BCVishay Vitramon0VJ0603A470FXBCW1BC-ND$0.45210Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64900$6.49
50$0.45380$22.69
100$0.39460$39.46
500$0.29466$147.33
1,000$0.26391$263.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21783$871.32
8,000$0.20075$1,606.00
12,000$0.19220$2,306.40
20,000$0.18273$3,654.60
28,000$0.17720$4,961.60
40,000$0.17188$6,875.20
Manufacturers Standard Package