
VJ0603A470FXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A470FXAACTR-ND - Tape & Reel (TR) 720-VJ0603A470FXAACCT-ND - Cut Tape (CT) 720-VJ0603A470FXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A470FXAAC |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A470FXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C470F5GACTU | KEMET | 7,654 | 399-C0603C470F5GACTUCT-ND | $7.81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $6.84000 | $68.40 |
| 50 | $5.38680 | $269.34 |
| 100 | $4.93780 | $493.78 |
| 500 | $4.18014 | $2,090.07 |
| 1,000 | $3.94574 | $3,945.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.59407 | $14,376.28 |
| 8,000 | $3.46331 | $27,706.48 |
| 12,000 | $3.39778 | $40,773.36 |
| 20,000 | $3.32516 | $66,503.20 |

