
KGM15ACG1H470FT | |
|---|---|
DigiKey Part Number  | 478-KGM15ACG1H470FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H470FTCT-ND - Cut Tape (CT) 478-KGM15ACG1H470FTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM15ACG1H470FT  | 
Description  | CAP CER 47PF 50V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM15ACG1H470FT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.31000 | $1.31 | 
| 10 | $0.72600 | $7.26 | 
| 50 | $0.51080 | $25.54 | 
| 100 | $0.44460 | $44.46 | 
| 500 | $0.33924 | $169.62 | 
| 1,000 | $0.30137 | $301.37 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.24592 | $983.68 | 
| 8,000 | $0.22631 | $1,810.48 | 
| 12,000 | $0.22083 | $2,649.96 | 
| 20,000 | $0.21649 | $4,329.80 | 
| 28,000 | $0.21029 | $5,888.12 | 
| 40,000 | $0.20433 | $8,173.20 | 
| 48,000 | $0.20150 | $9,672.00 | 
| 96,000 | $0.19606 | $18,821.76 | 
| 100,000 | $0.19149 | $19,149.00 | 

