Upgrade
Upgrade
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A470FXBCW1BC | |
|---|---|
DigiKey Part Number | VJ0603A470FXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A470FXBCW1BC |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A470FXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A470FXBAC | Vishay Vitramon | 0 | VJ0603A470FXBAC-ND | $1.26769 | Upgrade |
| VJ0603A470FXBAP | Vishay Vitramon | 0 | VJ0603A470FXBAP-ND | $3.26317 | Upgrade |
| VJ0603A470FXBPW1BC | Vishay Vitramon | 0 | VJ0603A470FXBPW1BC-ND | $0.40090 | Parametric Equivalent |
| KGM15ACG2A470FT | KYOCERA AVX | 17,208 | 478-KGM15ACG2A470FTCT-ND | $3.21000 | Direct |
| 0603N470F101CT | Walsin Technology Corporation | 0 | 1292-0603N470F101CTTR-ND | $0.11625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45210 | $1,808.40 |










